Barrier strip terminal block featuring 3 circuits and 3 positions, designed for horizontal mounting with a 8.25mm pitch. This component offers a 15A current rating and 300V voltage rating, utilizing brass contacts with tin plating for reliable termination via solder. The black housing is constructed from brass and operates within a temperature range of -40°C to 130°C, with RoHS and ELV compliance. Suitable for wire gauges from 22AWG to 14AWG, it is packaged in trays of 324 units.
Molex 387006303 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Housing Color | Black |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 324 |
| Packaging | Tray |
| Pitch | 8.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38700 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 387006303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.