
This 20-contact right angle barrier strip from Molex features a terminal pitch of 8.26mm and a body orientation of right angle. It is designed for through hole mounting and has a product length of 167mm, product depth of 15.5mm, and product height of 12.7mm. The strip is rated for a maximum current of 15A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38701-5320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 167 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38701-5320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.