Molex 38701-5324 technical specifications.
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 200 |
| Product Depth (mm) | 15.5 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38701-5324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.