
This 12-contact barrier strip from Molex features a straight body orientation and is designed for through-hole mounting. The product measures 51.5mm in length, 28.8mm in depth, and 21.3mm in height. It has a terminal pitch of 8.26mm and is suitable for use in applications requiring a 2-row configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38706-8112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 8.26 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 51.5 |
| Product Depth (mm) | 28.8 |
| Product Height (mm) | 21.3 |
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38706-8112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.