Molex 38710-4802 technical specifications.
| Color | Black |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Series | 38710 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.