This terminal block features 15 circuits, 15 contacts, and 5 positions. It has a straight orientation and is designed for through-hole mounting. The operating temperature range is -40°C to 130°C. The terminal block is available in a bulk packaging quantity of 105 pieces. The wire gauge range is 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 105 |
| Packaging | Bulk |
| Pitch | 8.26mm |
| Series | 38710 |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |