
This 3-contact barrier strip features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 9.53mm and is rated for a maximum operating temperature of 130°C and a maximum voltage rating of 300V. The strip is suitable for applications requiring a high current rating of up to 15A.
Sign in to ask questions about the Molex 387115303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 387115303 technical specifications.
| Terminal Pitch (mm) | 9.53 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.7 |
| Product Height (mm) | 14.2 |
| Type | Barrier Strip |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 387115303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.