
2-position, 1-row barrier strip terminal block for general applications. Features brass contacts with zinc plating, rated for 300V and 15A per contact. Designed for panel or chassis mounting with a 9.53mm pitch. Thermoplastic insulation and a UL94 V-0 flammability rating ensure robust performance from -40°C to 100°C. Accommodates wire gauges from 14AWG to 22AWG.
Molex 38720-0202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.375inch |
| Series | Beau™ 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
