
4-position, straight, panel mount connector with 9.53mm pitch. Features brass and steel contacts with tin and chromate plating, rated for 25A per contact and 300V AC. This flexible flat cable/flexible printed circuit connector utilizes screw termination and has a UL94 V-0 flammability rating. Housing color is black, with a lead-free construction.
Molex 38720-0204 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate |
| Current Rating | 25A |
| Depth | 15.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.2mm |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 380 |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 15.8mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-0204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.