
3-position, 3-pole ZIF/LIF connector for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a straight, panel-mount orientation with a 9.53mm pitch. Rated for 300V and 20A, with a maximum wire gauge of 12AWG. Constructed from black thermoplastic housing with brass and steel contacts plated in tin and zinc. Operates within a temperature range of -40°C to 130°C and meets UL94 V-0 flammability standards. RoHS compliant.
Molex 38720-3203 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
