
6-position, 1-row ZIF/LIF connector with a 9.53mm pitch. Features straight, panel mount orientation and solder termination. Rated for 300V and 20A, accepting wire gauges from 24AWG to 12AWG. Constructed from black thermoplastic housing with brass and steel contacts plated in tin and zinc. Operates within a temperature range of -40°C to 130°C and holds UL and CSA approvals.
Molex 38720-3206 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 20A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 78.2mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.