
8-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a straight, panel mount orientation and solder termination. Rated for 300V and 20A, accepting wire gauges from 24AWG to 12AWG. Constructed from black thermoplastic housing with brass contacts plated in tin, operating between -40°C and 130°C. UL and CSA approved, with UL94 V-0 flammability rating and RoHS compliance.
Molex 38720-3208 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 97.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.