
10-circuit, 10-position ZIF/LIF connector with straight orientation and solder termination. Features brass and steel contacts with tin, chromate, and zinc plating, rated for 15A and 300V. Thermoplastic insulation and housing in black, with a 9.53mm pitch. Panel or chassis mountable, operating from -40°C to 130°C, and UL94 V-0 flammability rated.
Molex 38720-3210 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Chromate, Zinc |
| Current Rating | 15A |
| Depth | 28.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 116.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
