
General purpose terminal block with 11 positions and 11 circuits, featuring a straight, solder termination. This panel mount block offers a 9.53mm pitch, 15A current rating per contact, and a 300V voltage rating. Constructed with a black thermoplastic housing and brass contacts with nickel plating, it operates within a 0°C to 100°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 38720-3211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38720-3211 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 0.66inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 4.96inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Chassis |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Number of Wire Entries | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 9.53mm |
| Series | Beau™ 38720 |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 0.62inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
