
This 2-position terminal block from Molex features a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is designed for panel mount applications and is available in quantities of 25. The terminal block has a straight orientation and a pitch of 9.53mm. It is RoHS compliant and features solder termination.
Molex 38720-3802 technical specifications.
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.