Molex 38720-3803 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Height | 0.66inch |
| Length | 1.96inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-3803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.