Conn Barrier Strip 24 POS 9.53mm Solder Turret ST Thru-Hole 25A/Contact
Molex 38720-3824 technical specifications.
| Mount | Panel |
| Number of Contacts | 24 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.