
This 3-contact terminal is constructed from brass and polyester materials, with a black PBT housing. It features a horizontal orientation and a 9.53mm pitch. The terminal is lead-free and RoHS compliant, with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It is suitable for use in applications with a maximum supply voltage of 300V.
Molex 38720-6203 technical specifications.
| Depth | 15.7mm |
| Housing Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Material | Brass, Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Horizontal |
| Packaging | Tray |
| Pitch | 9.53mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
