
Barrier strip terminal block featuring a single row and single deck configuration. Offers 7 circuits and 7 positions with a 9.53mm pitch. Constructed with brass contacts plated in tin, supporting a 15A current rating and 300V voltage rating. Designed for through-hole mounting with screw termination, accommodating wire gauges from 22AWG to 14AWG. Operates within a temperature range of -40°C to 130°C and boasts UL94 V-0 flammability rating.
Molex 38720-6207 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 190 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6207 to view detailed technical specifications.
No datasheet is available for this part.