
8-position, 1-row horizontal flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF & LIF technology. Features a 9.53mm pitch, 15A current rating, and 300V voltage rating. Constructed with PBT housing and brass/steel contacts plated in tin/zinc. Rated UL94 V-0 for flammability and compliant with RoHS. Operates within a temperature range of -40°C to 130°C, accepting wire gauges from 22AWG to 14AWG.
Molex 38720-6208 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 97.3mm |
| Material | PBT |
| Max Current Rating | 15A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 190 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
