
This 9-contact connector features brass contacts with copper, tin, and chromate plating, suitable for operating temperatures between -40°C and 130°C. It is compliant with ELV regulations and RoHS standards. The connector has a horizontal orientation and a pitch of 9.53mm, with a maximum supply voltage of 300V. It is designed for through-hole mounting and can accommodate wire gauges from 14AWG to 22AWG.
Molex 38720-6209 technical specifications.
| Contact Material | Brass, Steel |
| Contact Plating | Copper, Tin, Chromate |
| Depth | 15.7mm |
| ELV | Compliant |
| Length | 106.8mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.