14-position, 14-circuit horizontal flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 9.53mm pitch and a 15A current rating with a 300V voltage rating. Constructed with a PBT housing and brass contacts with tin plating. Through-hole mount design, operating temperature range of -40°C to 130°C. UL and CSA approved, RoHS and ELV compliant.
Molex 38720-6214 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.8mm |
| ELV | Compliant |
| Length | 154.4mm |
| Material | PBT |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.