
20-position, 1-row horizontal flexible flat cable/flexible printed circuit connector with ZIF/LIF termination. Features brass contacts with tin plating, rated for 15A and 300V. Accommodates wire gauges from 22AWG to 14AWG with a 9.53mm pitch. Operating temperature range of -40°C to 130°C, UL94 V-0 flammability rating, and RoHS compliant. Through-hole mount design in black, supplied in tape and reel packaging.
Molex 38720-6220 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6220 to view detailed technical specifications.
No datasheet is available for this part.