
2-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features brass and steel contacts with tin/zinc plating, rated for 15A current and 300V voltage. Black housing constructed from brass, with a 9.52mm pitch and 21.1mm length. Through-hole mounting with solder termination, operating temperature range of -40°C to 130°C. UL94 V-0 flammability rating and RoHS compliant.
Molex 38720-6302 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Zinc |
| Current Rating | 15A |
| Depth | 15.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 21.1mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
