
Barrier strip terminal block featuring 3 circuits, 3 positions, and 1 row. Rated for 15A and 300V, this horizontal, through-hole mount component utilizes brass contacts with tin plating. Operating temperature range spans -40°C to 130°C, with a 9.52mm pitch and solder termination for wire gauges 22-14 AWG. Housing is black, UL94 V-0 flammability rated, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Resistance | 50309500R |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
