
This 24-position FFC/FPC connector features a brass contact material with tin plating, supporting up to 15A of current and 300V of voltage. It is designed for through-hole mounting and operates within a temperature range of -40°C to 130°C. The connector is compliant with ELV regulations and is packaged in tape and reel quantities of 10.
Molex 38720-6324 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| ELV | Compliant |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-6324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.