Conn Barrier Strip 25 POS 9.53mm Solder ST Thru-Hole 25A/Contact
Molex 38720-6625 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 15A |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.