This 16-contact terminal block features a straight orientation and a 9.53mm pitch. It is designed for through-hole mounting and is available in packs of 10. The terminal block is part of the 38720 series from Molex. It supports wire gauges from 22AWG to 12AWG for various application needs.
Molex 38720-7216 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 9.53mm |
| Series | 38720 |
| Termination | Solder |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.