
Barrier strip terminal block featuring 10 positions, 1 row, and 1 deck. Offers a 25A current rating and 300V voltage rating, with brass and steel contacts plated in tin, copper, and chromate. Constructed with a black PBT housing, this component supports wire gauges from 12AWG to 22AWG and mounts via through-hole, panel, or chassis methods. Operating temperature range is -40°C to 130°C, with a UL94 V-0 flammability rating.
Molex 38720-7410 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Copper, Chromate |
| Current Rating | 25A |
| Depth | 15.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PBT |
| Length | 116.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | Beau™ 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7410 to view detailed technical specifications.
No datasheet is available for this part.
