
2-position, 1-row ZIF/LIF connector with a 9.52mm pitch. Features brass contacts with tin-lead plating, rated for 300V and 25A. Black thermoplastic housing with through-hole, board mounting. Accommodates wire gauges from 22AWG to 12AWG via screw termination. Operating temperature range of -40°C to 130°C.
Molex 38720-7502 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1020 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.