
3-position, 1-row horizontal flexible flat cable (FFC) / flexible printed circuit (FPC) ZIF connector with screw termination and clamp washer. Features brass and copper alloy contacts with tin plating, a thermoplastic insulator, and a black housing. Rated for 300V AC/DC and 25A, accepting wire gauges from 22AWG to 12AWG. Operates within a temperature range of -40°C to 130°C, with UL94 V-0 flammability rating. Through-hole board mount design.
Molex 38720-7503 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7503 to view detailed technical specifications.
No datasheet is available for this part.
