
Barrier strip terminal block featuring 4 circuits, 4 positions, and 1 row. Offers a 25A current rating and 300V voltage rating. Constructed with a black thermoplastic insulator and brass, steel, and copper alloy contacts with tin and zinc plating. Mounts via through-hole on a board with a 9.53mm pitch. Operating temperature range from -40°C to 130°C.
Molex 38720-7504 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin, Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 40.1mm |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7504 to view detailed technical specifications.
No datasheet is available for this part.