
This barrier strip terminal block features a single row and deck configuration, offering 5 positions and 5 circuits. It supports a 25A current rating and a 300V voltage rating, accommodating wire gauges from 22AWG to 12AWG. The black thermoplastic housing is constructed with brass and copper alloy contacts plated in tin, designed for through-hole board mounting. Operating within a temperature range of -40°C to 130°C, this component is UL94 V-0 flammability rated and RoHS compliant.
Molex 38720-7505 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
