
6-position, 1-row barrier strip terminal block featuring through-hole, board mounting with a 9.52mm pitch. Rated for 300V and 25A, it accepts wire gauges from 22AWG to 12AWG. Constructed with a black thermoplastic housing and brass contacts with tin plating, this component operates between -40°C and 130°C and is UL94 V-0 flammability rated.
Molex 38720-7506 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Material | Brass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Board |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7506 to view detailed technical specifications.
No datasheet is available for this part.