
12-position, 12-contact ZIF/LIF connector with a 9.52mm pitch. Features a horizontal, through-hole mounting orientation and solder termination. Rated for 25A per contact and 300V AC/DC, with a maximum operating temperature of 130°C. Constructed with a black thermoplastic housing and brass, steel, or copper alloy contacts plated with tin or zinc. UL94 V-0 flammability rating and RoHS/ELV compliant.
Molex 38720-7512 technical specifications.
| Color | Black |
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin, Zinc |
| Current Rating | 25A |
| Depth | 15.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 116.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole, Board |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Pitch | 9.52mm |
| RoHS Compliant | Yes |
| Series | 38720 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 15.7mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 38720-7512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.