This 25-contact terminal block is a barrier strip type with a terminal pitch of 9.53mm and a straight body orientation. It is designed for through-hole mounting and can operate at temperatures between -40 and 130°C. The block has a maximum voltage rating of 300VAC and a maximum current rating of 15A per contact.
Molex 387206225 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 25 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Through Hole |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.