This terminal block features a black housing and is designed for through hole mounting. It has 5 circuits and 5 contacts, arranged in a single row. The block is available in quantities of 25 and is packaged in bulk. It is compliant with RoHS regulations and has a pitch of 9.53mm.
Checking distributor stock and pricing after the page loads.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |