Sign in to ask questions about the Molex 38721-5210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38721-5210 technical specifications.
| Housing Color | Black |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 9.5mm |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 38721-5210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.