Conn Barrier Strip 8 POS 9.5mm Solder RA Thru-Hole 15A/Contact
Molex 38721-5308 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 9.5mm |
| Series | 38721 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.