Conn Barrier Strip 21 POS 9.53mm Solder RA Thru-Hole
Molex 38721-5621 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 21 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38721-5621 to view detailed technical specifications.
No datasheet is available for this part.