Molex 38723-6502 technical specifications.
| Body Material | Brass |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 38723 |
| RoHS | Compliant |
Download the complete datasheet for Molex 38723-6502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.