Conn Barrier Strip 4 POS 11.11mm Solder ST Panel Mount
Molex 38730-3104 technical specifications.
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 11.11mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.