Conn Barrier Strip 10 POS 11.11mm Solder ST Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 11.13mm |
| RoHS Compliant | No |
| Series | 38730 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not Compliant |