Molex 38730-6325 technical specifications.
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 280.1 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38730-6325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.