Conn Barrier Strip 18 POS 11.11mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 202.3 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |