
This Molex 38730-6924 is a 24-contact through hole barrier strip connector with a terminal pitch of 11.11mm, straight body orientation, and a product length of 269mm. It is designed for through hole mounting and features a termination method of solder. The connector has a product depth of 19mm and a product height of 19.1mm. It is suitable for use in applications where a flexible flat cable or flexible printed circuit is required.
Sign in to ask questions about the Molex 38730-6924 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 38730-6924 technical specifications.
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 269 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38730-6924 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.