Checking distributor stock and pricing after the page loads.
Molex 387306109 technical specifications.
| Number of Contacts | 9 |
| Terminal Pitch | 11.12mm |
| Termination Method | Solder |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.