Molex 387307320 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.75inch |
| Length | 8.84inch |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Pitch | 11.11mm |
| Series | 38730 |
| Termination | Screw |
| Width | 0.75inch |
| RoHS | Compliant |
No datasheet is available for this part.