This 2-position panel mount barrier strip has a terminal pitch of 11.11mm and a straight body orientation. It is designed for panel mounting and features a faston termination method. The product measures 43.5mm in length, 34.3mm in depth, and 19.1mm in height. It is suitable for applications requiring a single row of contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 38731-6602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.5 |
| Product Depth (mm) | 34.3 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Faston |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 38731-6602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.