
The Molex 38731-6902 is a 2-contact panel mount barrier strip with a straight body orientation and a terminal pitch of 11.11mm. It is designed for panel mounting and features a faston termination method. The product has a length of 43.5mm, a depth of 34.3mm, and a height of 19.1mm. It is suitable for use in applications where a flexible flat cable or flexible printed circuit connector is required.
Molex 38731-6902 technical specifications.
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 43.5 |
| Product Depth (mm) | 34.3 |
| Product Height (mm) | 19.1 |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Faston |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 38731-6902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.